
TR-3250HVA800-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA800-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA800-RCT-ND - Cut Tape (CT) 283-TR-3250HVA800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA800-R |
Description | FUSE FAST ACT 0.8 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 mA 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.57 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,52000 Kč | 111,52 Kč |
| 5 | 92,46200 Kč | 462,31 Kč |
| 10 | 85,32500 Kč | 853,25 Kč |
| 50 | 70,77780 Kč | 3 538,89 Kč |
| 100 | 65,27670 Kč | 6 527,67 Kč |
| 250 | 58,62380 Kč | 14 655,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,71840 Kč | 28 359,20 Kč |
| 1 000 | 52,23201 Kč | 52 232,01 Kč |
| 1 500 | 49,75852 Kč | 74 637,78 Kč |
| 2 500 | 46,79153 Kč | 116 978,82 Kč |
| 3 500 | 45,51313 Kč | 159 295,95 Kč |
| Unit Price without VAT: | 111,52000 Kč |
|---|---|
| Unit Price with VAT: | 134,93920 Kč |

