



| TR/3216LV1.5-R | |
|---|---|
| DigiKey Part Number | 283-5282-2-ND - Tape & Reel (TR) 283-5282-1-ND - Cut Tape (CT) 283-5282-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TR/3216LV1.5-R | 
| Description | FUSE BRD MNT 1.5A 125VAC/DC 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.038 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | -65°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
| DC Cold Resistance | 0.26 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 5 | 21,13800 Kč | 105,69 Kč | 
| 10 | 19,51600 Kč | 195,16 Kč | 
| 50 | 16,19120 Kč | 809,56 Kč | 
| 100 | 14,93870 Kč | 1 493,87 Kč | 
| 250 | 13,42652 Kč | 3 356,63 Kč | 
| 500 | 12,38082 Kč | 6 190,41 Kč | 
| 1 000 | 11,41251 Kč | 11 412,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 10,52097 Kč | 31 562,91 Kč | 
| 6 000 | 9,68388 Kč | 58 103,28 Kč | 
| 9 000 | 9,22224 Kč | 83 000,16 Kč | 
| 15 000 | 8,99105 Kč | 134 865,75 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic