



TR/3216FF500-R | |
|---|---|
DigiKey Part Number | 283-2539-2-ND - Tape & Reel (TR) 283-2539-1-ND - Cut Tape (CT) 283-2539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF500-R |
Description | FUSE BRD MT 500MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF500-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.98 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč |
| 5 | 20,76400 Kč | 103,82 Kč |
| 10 | 19,14200 Kč | 191,42 Kč |
| 50 | 15,88740 Kč | 794,37 Kč |
| 100 | 14,65780 Kč | 1 465,78 Kč |
| 250 | 13,17352 Kč | 3 293,38 Kč |
| 500 | 12,14820 Kč | 6 074,10 Kč |
| 1 000 | 11,19800 Kč | 11 198,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,32338 Kč | 30 970,14 Kč |
| 6 000 | 9,50210 Kč | 57 012,60 Kč |
| 9 000 | 9,04925 Kč | 81 443,25 Kč |
| 15 000 | 8,80510 Kč | 132 076,50 Kč |
| Unit Price without VAT: | 24,97000 Kč |
|---|---|
| Unit Price with VAT: | 30,21370 Kč |







