



TR/3216FF12-R | |
|---|---|
DigiKey Part Number | 283-5281-2-ND - Tape & Reel (TR) 283-5281-1-ND - Cut Tape (CT) 283-5281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF12-R |
Description | FUSE BOARD MOUNT 12A 24VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 7.0 | |
Approval Agency | CSA, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.0039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 5 | 30,98600 Kč | 154,93 Kč |
| 10 | 28,56500 Kč | 285,65 Kč |
| 50 | 23,70660 Kč | 1 185,33 Kč |
| 100 | 21,87100 Kč | 2 187,10 Kč |
| 250 | 19,65396 Kč | 4 913,49 Kč |
| 500 | 18,12026 Kč | 9 060,13 Kč |
| 1 000 | 16,71517 Kč | 16 715,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,38832 Kč | 46 164,96 Kč |
| 6 000 | 14,15928 Kč | 84 955,68 Kč |
| 9 000 | 13,65619 Kč | 122 905,71 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |





