



TR/3216FF1.5-R | |
|---|---|
DigiKey Part Number | 283-2543-2-ND - Tape & Reel (TR) 283-2543-1-ND - Cut Tape (CT) 283-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF1.5-R |
Description | FUSE BRD MT 1.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF1.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.093 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 16,29440 Kč | 1 629,44 Kč |
| 250 | 14,64484 Kč | 3 661,21 Kč |
| 500 | 13,50382 Kč | 6 751,91 Kč |
| 1 000 | 12,44698 Kč | 12 446,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,47373 Kč | 34 421,19 Kč |
| 6 000 | 10,56011 Kč | 63 360,66 Kč |
| 9 000 | 10,05622 Kč | 90 505,98 Kč |
| 15 000 | 9,88323 Kč | 148 248,45 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


