
TR-1350HV7-5-R | |
---|---|
DigiKey Part Number | 283-TR-1350HV7-5-RTR-ND - Tape & Reel (TR) 283-TR-1350HV7-5-RCT-ND - Cut Tape (CT) 283-TR-1350HV7-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV7-5-R |
Description | FUSE BRD MT 7.5A 350VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 25.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 13.5 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,03000 Kč | 91,03 Kč |
5 | 75,57200 Kč | 377,86 Kč |
10 | 69,73900 Kč | 697,39 Kč |
50 | 57,84500 Kč | 2 892,25 Kč |
100 | 53,35400 Kč | 5 335,40 Kč |
250 | 47,92232 Kč | 11 980,58 Kč |
500 | 44,61786 Kč | 22 308,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 44,64161 Kč | 44 641,61 Kč |
2 000 | 41,08853 Kč | 82 177,06 Kč |
3 000 | 39,12909 Kč | 117 387,27 Kč |
5 000 | 38,27513 Kč | 191 375,65 Kč |
Unit Price without VAT: | 91,03000 Kč |
---|---|
Unit Price with VAT: | 110,14630 Kč |