



TR-1350HV1-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV1-RTR-ND - Tape & Reel (TR) 283-TR-1350HV1-RCT-ND - Cut Tape (CT) 283-TR-1350HV1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV1-R |
Description | FUSE BRD MT 1A 350VAC 600VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.5 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 5 | 77,39800 Kč | 386,99 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 50 | 59,23540 Kč | 2 961,77 Kč |
| 100 | 54,63680 Kč | 5 463,68 Kč |
| 250 | 49,07568 Kč | 12 268,92 Kč |
| 500 | 45,22550 Kč | 22 612,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,65541 Kč | 41 655,41 Kč |
| 2 000 | 38,34256 Kč | 76 685,12 Kč |
| 3 000 | 36,51587 Kč | 109 547,61 Kč |
| 5 000 | 35,43413 Kč | 177 170,65 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |



