



TR-1350HV1-6-R | |
|---|---|
DigiKey Part Number | 283-TR-1350HV1-6-RTR-ND - Tape & Reel (TR) 283-TR-1350HV1-6-RCT-ND - Cut Tape (CT) 283-TR-1350HV1-6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1350HV1-6-R |
Description | FUSE BRD MT 1.6A 350VAC 600VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.3 |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.116 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ACJ-1600-TE | Bel Fuse Inc. | 342 | 5923-0ACJ-1600-TECT-ND | 73,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 5 | 77,39800 Kč | 386,99 Kč |
| 10 | 71,41400 Kč | 714,14 Kč |
| 50 | 59,23540 Kč | 2 961,77 Kč |
| 100 | 54,63680 Kč | 5 463,68 Kč |
| 250 | 49,07568 Kč | 12 268,92 Kč |
| 500 | 45,22550 Kč | 22 612,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,27925 Kč | 45 279,25 Kč |
| 2 000 | 41,67526 Kč | 83 350,52 Kč |
| 3 000 | 39,68755 Kč | 119 062,65 Kč |
| 5 000 | 38,84630 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

