TR-1245UMFT3-15-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7 910
Unit Price: 2,12000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 2 044
Unit Price: 1,55000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 23 987
Unit Price: 1,55000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 5 176
Unit Price: 2,72000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 2 472
Unit Price: 2,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7
Unit Price: 2,99000 Kč
Datasheet
3.15A 250 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-1245UMFT3-15-R

DigiKey Part Number
283-TR-1245UMFT3-15-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFT3-15-RCT-ND - Cut Tape (CT)
283-TR-1245UMFT3-15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFT3-15-R
Description
FUSE T-DELAY 250V 1245 3.15A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15A 250 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
3.15A
Voltage Rating - AC
250 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
100A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Melting I²t
31.0
DC Cold Resistance
0.0236 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,85400 Kč119,27 Kč
1022,00600 Kč220,06 Kč
5018,25140 Kč912,57 Kč
10016,83830 Kč1 683,83 Kč
25015,13368 Kč3 783,42 Kč
50013,95528 Kč6 977,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,93238 Kč13 932,38 Kč
2 00012,83503 Kč25 670,06 Kč
3 00012,23036 Kč36 691,08 Kč
5 00011,50522 Kč57 526,10 Kč
7 00011,04876 Kč77 341,32 Kč
10 00010,60399 Kč106 039,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč