
TR-1245UMFT1-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT1-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT1-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT1-R |
Description | FUSE T-DELAY 250V 1245 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 1A | Melting I²t 2.4 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.118 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0166.11 | SCHURTER Inc. | 57 647 | 486-1247-ND | 37,80000 Kč | Similar |
| 3403.0166.24 | SCHURTER Inc. | 11 924 | 486-3387-1-ND | 34,44000 Kč | Similar |
| 3404.2416.11 | SCHURTER Inc. | 2 080 | 486-3699-ND | 66,35000 Kč | Similar |
| 3404.2416.22 | SCHURTER Inc. | 3 724 | 486-3951-1-ND | 66,35000 Kč | Similar |
| 46211000000 | Littelfuse Inc. | 4 | F6007CT-ND | 79,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 24,35800 Kč | 121,79 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 50 | 18,62940 Kč | 931,47 Kč |
| 100 | 17,18900 Kč | 1 718,90 Kč |
| 250 | 15,44948 Kč | 3 862,37 Kč |
| 500 | 14,24588 Kč | 7 122,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,93238 Kč | 13 932,38 Kč |
| 2 000 | 12,83503 Kč | 25 670,06 Kč |
| 3 000 | 12,23036 Kč | 36 691,08 Kč |
| 5 000 | 11,50522 Kč | 57 526,10 Kč |
| 7 000 | 11,04876 Kč | 77 341,32 Kč |
| 10 000 | 10,60399 Kč | 106 039,90 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

