
TR-1245UMFT1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT1-25-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT1-25-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT1-25-R |
Description | FUSE T-DELAY 250V 1245 1.25A |
Customer Reference | |
Detailed Description | 1.25A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 1.25A | Melting I²t 5.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.085 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0167.11 | SCHURTER Inc. | 72 | 486-1248-ND | 37,80000 Kč | Similar |
| 3404.2417.11 | SCHURTER Inc. | 503 | 486-4662-ND | 66,35000 Kč | Similar |
| 3404.2417.22 | SCHURTER Inc. | 199 | 486-3404.2417.22CT-ND | 66,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,85400 Kč | 119,27 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 50 | 18,25140 Kč | 912,57 Kč |
| 100 | 16,83830 Kč | 1 683,83 Kč |
| 250 | 15,13368 Kč | 3 783,42 Kč |
| 500 | 13,95528 Kč | 6 977,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,26885 Kč | 13 268,85 Kč |
| 2 000 | 13,06412 Kč | 26 128,24 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

