1.25A 250 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-1245UMFT1-25-R

DigiKey Part Number
283-TR-1245UMFT1-25-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFT1-25-RCT-ND - Cut Tape (CT)
283-TR-1245UMFT1-25-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFT1-25-R
Description
FUSE T-DELAY 250V 1245 1.25A
Customer Reference
Detailed Description
1.25A 250 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
100A
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Fuse Type
Board Mount
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Current Rating (Amps)
1.25A
Melting I²t
5.0
Voltage Rating - AC
250 VAC
DC Cold Resistance
0.085 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3403.0167.11SCHURTER Inc.72486-1248-ND37,80000 KčSimilar
3404.2417.11SCHURTER Inc.503486-4662-ND66,35000 KčSimilar
3404.2417.22SCHURTER Inc.199486-3404.2417.22CT-ND66,35000 KčSimilar
In-Stock: 2 918
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,85400 Kč119,27 Kč
1022,00600 Kč220,06 Kč
5018,25140 Kč912,57 Kč
10016,83830 Kč1 683,83 Kč
25015,13368 Kč3 783,42 Kč
50013,95528 Kč6 977,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,26885 Kč13 268,85 Kč
2 00013,06412 Kč26 128,24 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč