

TR-1245UMFF1-R | |
---|---|
DigiKey Part Number | 283-TR-1245UMFF1-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF1-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF1-R |
Description | FUSE BRD MT 1A 350VAC 250VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.095 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
5 | 25,33000 Kč | 126,65 Kč |
10 | 23,37100 Kč | 233,71 Kč |
50 | 19,39280 Kč | 969,64 Kč |
100 | 17,89090 Kč | 1 789,09 Kč |
250 | 16,07908 Kč | 4 019,77 Kč |
500 | 14,82596 Kč | 7 412,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 14,34791 Kč | 14 347,91 Kč |
2 000 | 13,21768 Kč | 26 435,36 Kč |
3 000 | 12,59472 Kč | 37 784,16 Kč |
5 000 | 11,84769 Kč | 59 238,45 Kč |
7 000 | 11,37747 Kč | 79 642,29 Kč |
10 000 | 10,96179 Kč | 109 617,90 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |