


TR-1245UMFF1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFF1-25-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF1-25-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF1-25-R |
Description | FUSE BRD MNT 1.25A 350VAC 250VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2467.22 | SCHURTER Inc. | 861 | 486-3404.2467.22CT-ND | 59,84000 Kč | Similar |
| 3405.0167.24 | SCHURTER Inc. | 1 353 | 486-3405.0167.24CT-ND | 36,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 26,79400 Kč | 133,97 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 50 | 20,52340 Kč | 1 026,17 Kč |
| 100 | 18,93600 Kč | 1 893,60 Kč |
| 250 | 17,01928 Kč | 4 254,82 Kč |
| 500 | 15,69264 Kč | 7 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,46363 Kč | 14 463,63 Kč |
| 2 000 | 13,32428 Kč | 26 648,56 Kč |
| 3 000 | 12,69630 Kč | 38 088,90 Kč |
| 5 000 | 11,94324 Kč | 59 716,20 Kč |
| 7 000 | 11,46923 Kč | 80 284,61 Kč |
| 10 000 | 11,05020 Kč | 110 502,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

