



TR-1145HVA2-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HVA2-RTR-ND - Tape & Reel (TR) 283-TR-1145HVA2-RCT-ND - Cut Tape (CT) 283-TR-1145HVA2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA2-R |
Description | FUSE BRD MT 2A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 4.1 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 5 | 84,11800 Kč | 420,59 Kč |
| 10 | 77,63000 Kč | 776,30 Kč |
| 50 | 64,39240 Kč | 3 219,62 Kč |
| 100 | 59,39280 Kč | 5 939,28 Kč |
| 250 | 53,34500 Kč | 13 336,25 Kč |
| 500 | 49,15800 Kč | 24 579,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,27463 Kč | 45 274,63 Kč |
| 2 000 | 41,67074 Kč | 83 341,48 Kč |
| 3 000 | 39,68363 Kč | 119 050,89 Kč |
| 5 000 | 38,84185 Kč | 194 209,25 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |




