



TR-1145HVA1-6-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HVA1-6-RTR-ND - Tape & Reel (TR) 283-TR-1145HVA1-6-RCT-ND - Cut Tape (CT) 283-TR-1145HVA1-6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA1-6-R |
Description | FUSE BRD 1.6A 350VAC 500VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.3 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 5 | 67,40400 Kč | 337,02 Kč |
| 10 | 62,19600 Kč | 621,96 Kč |
| 50 | 51,60040 Kč | 2 580,02 Kč |
| 100 | 47,59830 Kč | 4 759,83 Kč |
| 250 | 42,75696 Kč | 10 689,24 Kč |
| 500 | 39,40610 Kč | 19 703,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,14876 Kč | 49 148,76 Kč |
| 2 000 | 45,23347 Kč | 90 466,94 Kč |
| 3 000 | 43,07404 Kč | 129 222,12 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

