



TR-1145HV4-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV4-RTR-ND - Tape & Reel (TR) 283-TR-1145HV4-RCT-ND - Cut Tape (CT) 283-TR-1145HV4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV4-R |
Description | FUSE BRD MT 4A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 56,73600 Kč | 283,68 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 50 | 43,44480 Kč | 2 172,24 Kč |
| 100 | 40,07470 Kč | 4 007,47 Kč |
| 250 | 36,00232 Kč | 9 000,58 Kč |
| 500 | 33,18356 Kč | 16 591,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,65541 Kč | 41 655,41 Kč |
| 2 000 | 38,34256 Kč | 76 685,12 Kč |
| 3 000 | 36,51587 Kč | 109 547,61 Kč |
| 5 000 | 35,43413 Kč | 177 170,65 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

