



TR-0603HV750-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV750-RTR-ND - Tape & Reel (TR) 283-TR-0603HV750-RCT-ND - Cut Tape (CT) 283-TR-0603HV750-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV750-R |
Description | FUSE BOARD MNT 750MA 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.003 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.51 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 5 | 5,76800 Kč | 28,84 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 50 | 4,41620 Kč | 220,81 Kč |
| 100 | 4,07740 Kč | 407,74 Kč |
| 250 | 3,66524 Kč | 916,31 Kč |
| 500 | 3,38148 Kč | 1 690,74 Kč |
| 1 000 | 3,11898 Kč | 3 118,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72901 Kč | 13 645,05 Kč |
| 10 000 | 2,51329 Kč | 25 132,90 Kč |
| 15 000 | 2,39440 Kč | 35 916,00 Kč |
| 25 000 | 2,25176 Kč | 56 294,00 Kč |
| 35 000 | 2,17078 Kč | 75 977,30 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

