



TR-0603HV1-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV1-RTR-ND - Tape & Reel (TR) 283-TR-0603HV1-RCT-ND - Cut Tape (CT) 283-TR-0603HV1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV1-R |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,66160 Kč | 233,08 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 250 | 3,86616 Kč | 966,54 Kč |
| 500 | 3,56630 Kč | 1 783,15 Kč |
| 1 000 | 3,28934 Kč | 3 289,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,87164 Kč | 14 358,20 Kč |
| 10 000 | 2,64455 Kč | 26 445,50 Kč |
| 15 000 | 2,51938 Kč | 37 790,70 Kč |
| 25 000 | 2,36921 Kč | 59 230,25 Kč |
| 35 000 | 2,29665 Kč | 80 382,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

