



TR/0603FA3.5-R | |
|---|---|
DigiKey Part Number | 283-2562-2-ND - Tape & Reel (TR) 283-2562-1-ND - Cut Tape (CT) 283-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA3.5-R |
Description | FUSE BRD MT 3.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA3.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.12 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,14000 Kč | 115,70 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 50 | 17,70980 Kč | 885,49 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| 250 | 14,68684 Kč | 3 671,71 Kč |
| 500 | 13,54330 Kč | 6 771,65 Kč |
| 1 000 | 12,48352 Kč | 12 483,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,06540 Kč | 55 327,00 Kč |
| 10 000 | 10,17834 Kč | 101 783,40 Kč |
| 15 000 | 10,15778 Kč | 152 366,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

