



TR/0603FA2.5-R | |
|---|---|
DigiKey Part Number | 283-2560-2-ND - Tape & Reel (TR) 283-2560-1-ND - Cut Tape (CT) 283-2560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA2.5-R |
Description | FUSE BRD MT 2.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA2.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0625 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 5 | 21,93400 Kč | 109,67 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 50 | 16,79360 Kč | 839,68 Kč |
| 100 | 15,49280 Kč | 1 549,28 Kč |
| 250 | 13,92416 Kč | 3 481,04 Kč |
| 500 | 12,84008 Kč | 6 420,04 Kč |
| 1 000 | 11,83578 Kč | 11 835,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,26470 Kč | 51 323,50 Kč |
| 10 000 | 9,44253 Kč | 94 425,30 Kč |
| 15 000 | 9,34777 Kč | 140 216,55 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

