



STSP84033U800 | |
|---|---|
DigiKey Part Number | 283-STSP84033U800TR-ND - Tape & Reel (TR) 283-STSP84033U800CT-ND - Cut Tape (CT) 283-STSP84033U800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSP84033U800 |
Description | TVS DIODE 3.3VWM 15VC 8-SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,01956 Kč | 40 097,80 Kč |
| Unit Price without VAT: | 8,01956 Kč |
|---|---|
| Unit Price with VAT: | 9,70367 Kč |

