
STS521050U751AH | |
|---|---|
DigiKey Part Number | 283-STS521050U751AHTR-ND - Tape & Reel (TR) 283-STS521050U751AHCT-ND - Cut Tape (CT) 283-STS521050U751AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050U751AH |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,65800 Kč | 66,58 Kč |
| 100 | 3,26240 Kč | 326,24 Kč |
| 500 | 2,73224 Kč | 1 366,12 Kč |
| 1 000 | 1,89626 Kč | 1 896,26 Kč |
| 2 000 | 1,77392 Kč | 3 547,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,26917 Kč | 10 153,36 Kč |
| 16 000 | 1,15473 Kč | 18 475,68 Kč |
| 24 000 | 1,04030 Kč | 24 967,20 Kč |
| 40 000 | 0,98048 Kč | 39 219,20 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

