

STS521050B331 | |
|---|---|
DigiKey Part Number | 283-STS521050B331TR-ND - Tape & Reel (TR) 283-STS521050B331CT-ND - Cut Tape (CT) 283-STS521050B331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050B331 |
Description | TVS DIODE 5VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,04100 Kč | 30,41 Kč |
| 100 | 1,74970 Kč | 174,97 Kč |
| 500 | 1,62474 Kč | 812,37 Kč |
| 1 000 | 1,58308 Kč | 1 583,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37478 Kč | 6 873,90 Kč |
| 10 000 | 1,33312 Kč | 13 331,20 Kč |
| 15 000 | 1,29146 Kč | 19 371,90 Kč |
| 25 000 | 1,26563 Kč | 31 640,75 Kč |
| 35 000 | 1,21369 Kč | 42 479,15 Kč |
| 125 000 | 1,10609 Kč | 138 261,25 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

