



STS321360B141 | |
|---|---|
DigiKey Part Number | 283-STS321360B141TR-ND - Tape & Reel (TR) 283-STS321360B141CT-ND - Cut Tape (CT) 283-STS321360B141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321360B141 |
Description | TVS DIODE 36VWM 70VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 14pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,58230 Kč | 358,23 Kč |
| 500 | 2,66884 Kč | 1 334,42 Kč |
| 1 000 | 2,37361 Kč | 2 373,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94225 Kč | 5 826,75 Kč |
| 6 000 | 1,75792 Kč | 10 547,52 Kč |
| 9 000 | 1,66393 Kč | 14 975,37 Kč |
| 15 000 | 1,55828 Kč | 23 374,20 Kč |
| 21 000 | 1,49569 Kč | 31 409,49 Kč |
| 30 000 | 1,43484 Kč | 43 045,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


