70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321360B141

DigiKey Part Number
283-STS321360B141TR-ND - Tape & Reel (TR)
283-STS321360B141CT-ND - Cut Tape (CT)
283-STS321360B141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321360B141
Description
TVS DIODE 36VWM 70VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
14pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,58230 Kč358,23 Kč
5002,66884 Kč1 334,42 Kč
1 0002,37361 Kč2 373,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94225 Kč5 826,75 Kč
6 0001,75792 Kč10 547,52 Kč
9 0001,66393 Kč14 975,37 Kč
15 0001,55828 Kč23 374,20 Kč
21 0001,49569 Kč31 409,49 Kč
30 0001,43484 Kč43 045,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč