
STS321240B301AH | |
|---|---|
DigiKey Part Number | 283-STS321240B301AHTR-ND - Tape & Reel (TR) 283-STS321240B301AHCT-ND - Cut Tape (CT) 283-STS321240B301AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B301AH |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 100 | 3,13960 Kč | 313,96 Kč |
| 500 | 2,33568 Kč | 1 167,84 Kč |
| 1 000 | 2,07561 Kč | 2 075,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83190 Kč | 5 495,70 Kč |
| 6 000 | 1,65657 Kč | 9 939,42 Kč |
| 9 000 | 1,56720 Kč | 14 104,80 Kč |
| 15 000 | 1,46671 Kč | 22 000,65 Kč |
| 21 000 | 1,40718 Kč | 29 550,78 Kč |
| 30 000 | 1,34932 Kč | 40 479,60 Kč |
| 75 000 | 1,22230 Kč | 91 672,50 Kč |
| 150 000 | 1,14384 Kč | 171 576,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

