
STS321240B100AH | |
|---|---|
DigiKey Part Number | 283-STS321240B100AHTR-ND - Tape & Reel (TR) 283-STS321240B100AHCT-ND - Cut Tape (CT) 283-STS321240B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B100AH |
Description | TVS DIODE 24VWM 54VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 54V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 100 | 4,54610 Kč | 454,61 Kč |
| 500 | 3,64232 Kč | 1 821,16 Kč |
| 1 000 | 3,10728 Kč | 3 107,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70874 Kč | 8 126,22 Kč |
| 6 000 | 2,39377 Kč | 14 362,62 Kč |
| 9 000 | 2,12080 Kč | 19 087,20 Kč |
| 15 000 | 2,11030 Kč | 31 654,50 Kč |
| 21 000 | 2,05780 Kč | 43 213,80 Kč |
| 30 000 | 1,88092 Kč | 56 427,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

