



STS321150B351 | |
|---|---|
DigiKey Part Number | 283-STS321150B351TR-ND - Tape & Reel (TR) 283-STS321150B351CT-ND - Cut Tape (CT) 283-STS321150B351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150B351 |
Description | TVS DIODE 15VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,06570 Kč | 306,57 Kč |
| 500 | 2,22578 Kč | 1 112,89 Kč |
| 1 000 | 1,97381 Kč | 1 973,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51186 Kč | 4 535,58 Kč |
| 6 000 | 1,50136 Kč | 9 008,16 Kč |
| 9 000 | 1,49086 Kč | 13 417,74 Kč |
| 15 000 | 1,40687 Kč | 21 103,05 Kč |
| 21 000 | 1,37873 Kč | 28 953,33 Kč |
| 30 000 | 1,31210 Kč | 39 363,00 Kč |
| 75 000 | 1,29641 Kč | 97 230,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




