STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321150B100AH

DigiKey Part Number
283-STS321150B100AHTR-ND - Tape & Reel (TR)
283-STS321150B100AHCT-ND - Cut Tape (CT)
283-STS321150B100AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321150B100AH
Description
TVS DIODE 15VWM 40VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
106,78300 Kč67,83 Kč
1004,30680 Kč430,68 Kč
5003,30316 Kč1 651,58 Kč
1 0002,89203 Kč2 892,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41350 Kč7 240,50 Kč
6 0002,20544 Kč13 232,64 Kč
9 0002,08060 Kč18 725,40 Kč
15 0001,97657 Kč29 648,55 Kč
21 0001,87254 Kč39 323,34 Kč
30 0001,80036 Kč54 010,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč