



STS321150B100 | |
|---|---|
DigiKey Part Number | 283-STS321150B100TR-ND - Tape & Reel (TR) 283-STS321150B100CT-ND - Cut Tape (CT) 283-STS321150B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150B100 |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,78540 Kč | 478,54 Kč |
| 500 | 3,60074 Kč | 1 800,37 Kč |
| 1 000 | 3,21773 Kč | 3 217,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65492 Kč | 7 964,76 Kč |
| 6 000 | 2,41617 Kč | 14 497,02 Kč |
| 9 000 | 2,29452 Kč | 20 650,68 Kč |
| 15 000 | 2,15775 Kč | 32 366,25 Kč |
| 21 000 | 2,07675 Kč | 43 611,75 Kč |
| 30 000 | 1,99802 Kč | 59 940,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

