



STS321120B301 | |
|---|---|
DigiKey Part Number | 283-STS321120B301TR-ND - Tape & Reel (TR) 283-STS321120B301CT-ND - Cut Tape (CT) 283-STS321120B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321120B301 |
Description | TVS DIODE 12VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86245 Kč | 5 587,35 Kč |
| 6 000 | 1,68450 Kč | 10 107,00 Kč |
| 9 000 | 1,59372 Kč | 14 343,48 Kč |
| 15 000 | 1,49167 Kč | 22 375,05 Kč |
| 21 000 | 1,43122 Kč | 30 055,62 Kč |
| 30 000 | 1,37246 Kč | 41 173,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



