



STS321050B331 | |
|---|---|
DigiKey Part Number | 283-STS321050B331TR-ND - Tape & Reel (TR) 283-STS321050B331CT-ND - Cut Tape (CT) 283-STS321050B331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050B331 |
Description | TVS DIODE 5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321050B331 Models |
Category | Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 33pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45508 Kč | 1 227,54 Kč |
| 1 000 | 2,18064 Kč | 2 180,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78028 Kč | 5 340,84 Kč |
| 6 000 | 1,60883 Kč | 9 652,98 Kč |
| 9 000 | 1,52142 Kč | 13 692,78 Kč |
| 15 000 | 1,42315 Kč | 21 347,25 Kč |
| 21 000 | 1,36493 Kč | 28 663,53 Kč |
| 30 000 | 1,30834 Kč | 39 250,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





