
STS321045B502AH | |
|---|---|
DigiKey Part Number | 283-STS321045B502AHTR-ND - Tape & Reel (TR) 283-STS321045B502AHCT-ND - Cut Tape (CT) 283-STS321045B502AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321045B502AH |
Description | TVS DIODE 4.5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 140A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31340 Kč | 2 156,70 Kč |
| 1 000 | 3,86636 Kč | 3 866,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20632 Kč | 9 618,96 Kč |
| 6 000 | 2,92779 Kč | 17 566,74 Kč |
| 9 000 | 2,78585 Kč | 25 072,65 Kč |
| 15 000 | 2,62633 Kč | 39 394,95 Kč |
| 21 000 | 2,53185 Kč | 53 168,85 Kč |
| 30 000 | 2,44003 Kč | 73 200,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



