
STS321033B100AH | |
|---|---|
DigiKey Part Number | 283-STS321033B100AHTR-ND - Tape & Reel (TR) 283-STS321033B100AHCT-ND - Cut Tape (CT) 283-STS321033B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321033B100AH |
Description | TVS DIODE 3.3VWM 17.5VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 100 | 4,30680 Kč | 430,68 Kč |
| 500 | 3,30316 Kč | 1 651,58 Kč |
| 1 000 | 2,89203 Kč | 2 892,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41350 Kč | 7 240,50 Kč |
| 6 000 | 2,20544 Kč | 13 232,64 Kč |
| 9 000 | 1,89335 Kč | 17 040,15 Kč |
| 15 000 | 1,88294 Kč | 28 244,10 Kč |
| 21 000 | 1,87254 Kč | 39 323,34 Kč |
| 30 000 | 1,74510 Kč | 52 353,00 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |


