



STS321033B100 | |
|---|---|
DigiKey Part Number  | 283-STS321033B100TR-ND - Tape & Reel (TR) 283-STS321033B100CT-ND - Cut Tape (CT) 283-STS321033B100DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STS321033B100  | 
Description  | TVS DIODE 3.3VWM 17.5VC SOD323  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 17.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 3.3V (Max)  | |
Voltage - Breakdown (Min)  | 3.6V  | |
Voltage - Clamping (Max) @ Ipp  | 17.5V  | |
Current - Peak Pulse (10/1000µs)  | 20A (8/20µs)  | |
Power - Peak Pulse  | 350W  | |
Power Line Protection  | No  | |
Applications  | USB  | |
Capacitance @ Frequency  | 1pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 125°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-76, SOD-323  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč | 
| 10 | 6,97000 Kč | 69,70 Kč | 
| 100 | 4,43790 Kč | 443,79 Kč | 
| 500 | 3,33936 Kč | 1 669,68 Kč | 
| 1 000 | 2,98483 Kč | 2 984,83 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,66060 Kč | 7 981,80 Kč | 
| 6 000 | 2,42185 Kč | 14 531,10 Kč | 
| 9 000 | 2,30017 Kč | 20 701,53 Kč | 
| 15 000 | 2,16339 Kč | 32 450,85 Kč | 
| 21 000 | 2,08239 Kč | 43 730,19 Kč | 
| 30 000 | 2,00367 Kč | 60 110,10 Kč | 
| 75 000 | 1,83090 Kč | 137 317,50 Kč | 
| Unit Price without VAT: | 11,24000 Kč | 
|---|---|
| Unit Price with VAT: | 13,60040 Kč | 






