



STS232240U301 | |
|---|---|
DigiKey Part Number  | 283-STS232240U301TR-ND - Tape & Reel (TR) 283-STS232240U301CT-ND - Cut Tape (CT) 283-STS232240U301DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STS232240U301  | 
Description  | TVS DIODE 24VWM 55VC SOT23  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 2  | |
Voltage - Reverse Standoff (Typ)  | 24V (Max)  | |
Voltage - Breakdown (Min)  | 26.7V  | |
Voltage - Clamping (Max) @ Ipp  | 55V  | |
Current - Peak Pulse (10/1000µs)  | 5A (8/20µs)  | |
Power - Peak Pulse  | 350W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 30pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 4,18200 Kč | 41,82 Kč | 
| 100 | 2,14300 Kč | 214,30 Kč | 
| 500 | 2,08060 Kč | 1 040,30 Kč | 
| 1 000 | 1,95576 Kč | 1 955,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,41481 Kč | 4 244,43 Kč | 
| 6 000 | 1,33158 Kč | 7 989,48 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 

