55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232240U301

DigiKey Part Number
283-STS232240U301TR-ND - Tape & Reel (TR)
283-STS232240U301CT-ND - Cut Tape (CT)
283-STS232240U301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232240U301
Description
TVS DIODE 24VWM 55VC SOT23
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 577
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,22100 Kč42,21 Kč
1002,16280 Kč216,28 Kč
5002,09980 Kč1 049,90 Kč
1 0001,97381 Kč1 973,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61685 Kč4 850,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč