60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS232240B151AH

DigiKey Part Number
283-STS232240B151AHTR-ND - Tape & Reel (TR)
283-STS232240B151AHCT-ND - Cut Tape (CT)
283-STS232240B151AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232240B151AH
Description
TVS DIODE 24VWM 60VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Series
Applications
CAN, Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
15pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
60V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,97440 Kč497,44 Kč
5003,74688 Kč1 873,44 Kč
1 0003,35065 Kč3 350,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76761 Kč8 302,83 Kč
6 0002,52064 Kč15 123,84 Kč
9 0002,39473 Kč21 552,57 Kč
15 0002,25324 Kč33 798,60 Kč
21 0002,16943 Kč45 558,03 Kč
30 0002,08799 Kč62 639,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč