



STS232240B151 | |
|---|---|
DigiKey Part Number | 283-STS232240B151TR-ND - Tape & Reel (TR) 283-STS232240B151CT-ND - Cut Tape (CT) 283-STS232240B151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232240B151 |
Description | TVS DIODE 24VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,49787 Kč | 29 974,44 Kč |
| Unit Price without VAT: | 2,49787 Kč |
|---|---|
| Unit Price with VAT: | 3,02242 Kč |


