26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232120U901

DigiKey Part Number
283-STS232120U901TR-ND - Tape & Reel (TR)
283-STS232120U901CT-ND - Cut Tape (CT)
283-STS232120U901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232120U901
Description
TVS DIODE 12VWM 26VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,80583 Kč10 834,98 Kč
Unit Price without VAT:1,80583 Kč
Unit Price with VAT:2,18505 Kč