



STS232050UL40 | |
|---|---|
DigiKey Part Number  | 283-STS232050UL40TR-ND - Tape & Reel (TR) 283-STS232050UL40CT-ND - Cut Tape (CT) 283-STS232050UL40DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STS232050UL40  | 
Description  | TVS DIODE 5VWM 15VC SOT23  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 2  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 7V  | |
Voltage - Clamping (Max) @ Ipp  | 15V  | |
Current - Peak Pulse (10/1000µs)  | 4A (8/20µs)  | |
Power - Peak Pulse  | 60W  | |
Power Line Protection  | Yes  | |
Applications  | DVI, HDMI, USB  | |
Capacitance @ Frequency  | 0.4pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| 10 | 4,53600 Kč | 45,36 Kč | 
| 100 | 2,03900 Kč | 203,90 Kč | 
| 500 | 1,93496 Kč | 967,48 Kč | 
| 1 000 | 1,85173 Kč | 1 851,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,33158 Kč | 3 994,74 Kč | 
| 6 000 | 1,28997 Kč | 7 739,82 Kč | 
| 9 000 | 1,27125 Kč | 11 441,25 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 

