



STS232050UL40 | |
|---|---|
DigiKey Part Number | 283-STS232050UL40TR-ND - Tape & Reel (TR) 283-STS232050UL40CT-ND - Cut Tape (CT) 283-STS232050UL40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232050UL40 |
Description | TVS DIODE 5VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 2,90570 Kč | 1 452,85 Kč |
| 1 000 | 2,58800 Kč | 2 588,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20220 Kč | 6 606,60 Kč |
| 6 000 | 1,99761 Kč | 11 985,66 Kč |
| 9 000 | 1,89330 Kč | 17 039,70 Kč |
| 15 000 | 1,77604 Kč | 26 640,60 Kč |
| 21 000 | 1,70659 Kč | 35 838,39 Kč |
| 30 000 | 1,63908 Kč | 49 172,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


