



| STS232050U152 | |
|---|---|
| DigiKey Part Number | 283-STS232050U152TR-ND - Tape & Reel (TR) 283-STS232050U152CT-ND - Cut Tape (CT) 283-STS232050U152DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STS232050U152 | 
| Description | TVS DIODE 5VWM 16.7VC SOT23 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 16.7V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 16.7V | |
| Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
| Power - Peak Pulse | 350W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 5,11800 Kč | 51,18 Kč | 
| 100 | 2,41350 Kč | 241,35 Kč | 
| 500 | 2,14302 Kč | 1 071,51 Kč | 
| 1 000 | 2,05979 Kč | 2 059,79 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,64367 Kč | 4 931,01 Kč | 
| 6 000 | 1,62287 Kč | 9 737,22 Kč | 
| 9 000 | 1,60206 Kč | 14 418,54 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic