



STS142700UL55 | |
|---|---|
DigiKey Part Number | 283-STS142700UL55TR-ND - Tape & Reel (TR) 283-STS142700UL55CT-ND - Cut Tape (CT) 283-STS142700UL55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS142700UL55 |
Description | TVS DIODE 70VWM 9VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.55pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 85V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,97100 Kč | 119,71 Kč |
| 100 | 7,76030 Kč | 776,03 Kč |
| 500 | 5,94340 Kč | 2 971,70 Kč |
| 1 000 | 5,35757 Kč | 5 357,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48449 Kč | 13 453,47 Kč |
| 6 000 | 4,11973 Kč | 24 718,38 Kč |
| 9 000 | 3,93383 Kč | 35 404,47 Kč |
| 15 000 | 3,72501 Kč | 55 875,15 Kč |
| 21 000 | 3,60137 Kč | 75 628,77 Kč |
| 30 000 | 3,48122 Kč | 104 436,60 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |




