STN254050UL50H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 43 825
Unit Price: 9,40000 Kč
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
DFN2510-10L_View2
High Power TVS Diodes

STN254050UL50H

DigiKey Part Number
283-STN254050UL50HTR-ND - Tape & Reel (TR)
283-STN254050UL50HCT-ND - Cut Tape (CT)
283-STN254050UL50HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN254050UL50H
Description
TVS DIODE 5VWM 15VC DFN2510-10L
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
100W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, HDMI
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1004U-ULC-04UTGLittelfuse Inc.43 825F9749CT-ND9,40000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0002,76804 Kč830 412,00 Kč
Unit Price without VAT:2,76804 Kč
Unit Price with VAT:3,34933 Kč