Similar




STN254050UL50H | |
|---|---|
DigiKey Part Number | 283-STN254050UL50HTR-ND - Tape & Reel (TR) 283-STN254050UL50HCT-ND - Cut Tape (CT) 283-STN254050UL50HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254050UL50H |
Description | TVS DIODE 5VWM 15VC DFN2510-10L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 43 825 | F9749CT-ND | 9,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 2,76804 Kč | 830 412,00 Kč |
| Unit Price without VAT: | 2,76804 Kč |
|---|---|
| Unit Price with VAT: | 3,34933 Kč |



