DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2510-10L
DFN2510-10L_View2

STN254050UL50AH

DigiKey Part Number
283-STN254050UL50AHTR-ND - Tape & Reel (TR)
283-STN254050UL50AHCT-ND - Cut Tape (CT)
283-STN254050UL50AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN254050UL50AH
Description
TVS DIODE 5VWM 12VC DFN2510-10L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
107,10300 Kč71,03 Kč
1004,52010 Kč452,01 Kč
5003,61318 Kč1 806,59 Kč
1 0003,06201 Kč3 062,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58292 Kč7 748,76 Kč
6 0002,33296 Kč13 997,76 Kč
9 0002,22881 Kč20 059,29 Kč
15 0002,12466 Kč31 869,90 Kč
21 0002,02051 Kč42 430,71 Kč
30 0001,94776 Kč58 432,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč