11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
DFN2510-10L_View2
High Power TVS Diodes

STN254033UL33

DigiKey Part Number
283-STN254033UL33TR-ND - Tape & Reel (TR)
283-STN254033UL33CT-ND - Cut Tape (CT)
283-STN254033UL33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN254033UL33
Description
TVS DIODE 3.3VWM 11V DFN251010L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
Yes
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.33pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,05300 Kč120,53 Kč
1007,81340 Kč781,34 Kč
5005,98402 Kč2 992,01 Kč
1 0005,39418 Kč5 394,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,97506 Kč14 925,18 Kč
6 0004,57816 Kč27 468,96 Kč
9 0004,37596 Kč39 383,64 Kč
15 0004,14876 Kč62 231,40 Kč
21 0004,01424 Kč84 299,04 Kč
30 0003,88350 Kč116 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč