16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
DFN1006-2L_View2
High Power TVS Diodes

STN101050B301

DigiKey Part Number
283-STN101050B301TR-ND - Tape & Reel (TR)
283-STN101050B301CT-ND - Cut Tape (CT)
283-STN101050B301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN101050B301
Description
TVS DIODE 5VWM 16VC DFN1006-2L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
30pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47570 Kč247,57 Kč
5001,82472 Kč912,36 Kč
1 0001,61349 Kč1 613,49 Kč
2 0001,43522 Kč2 870,44 Kč
5 0001,24182 Kč6 209,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09091 Kč10 909,10 Kč
20 0000,99291 Kč19 858,20 Kč
30 0000,94296 Kč28 288,80 Kč
50 0000,88683 Kč44 341,50 Kč
70 0000,85358 Kč59 750,60 Kč
100 0000,82125 Kč82 125,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč